Festo MSE Filter Regulator, 6 μm, G 3/4, 1.1 MPa
- RS Stock No.:
- 851-552
- Mfr. Part No.:
- MSE6-C2M-5000-FB44-D-M-HB-RG-BAR-AMI-AGE
- Brand:
- Festo
Subtotal (1 unit)*
£2,663.89
(exc. VAT)
£3,196.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,663.89 |
*price indicative
- RS Stock No.:
- 851-552
- Mfr. Part No.:
- MSE6-C2M-5000-FB44-D-M-HB-RG-BAR-AMI-AGE
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G 3/4 | |
| Product Type | Filter Regulator | |
| Maximum Flow Rate | 7000L/min | |
| Maximum Operating Pressure | 1.1 MPa | |
| Series | MSE | |
| Filtration Size | 6μm | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G 3/4 | ||
Product Type Filter Regulator | ||
Maximum Flow Rate 7000L/min | ||
Maximum Operating Pressure 1.1 MPa | ||
Series MSE | ||
Filtration Size 6μm | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
- COO (Country of Origin):
- HU
The Festo energy efficiency module is designed for precise control in pneumatic applications, ensuring optimal flow and pressure regulation to enhance system performance. Its robust design allows for reliable operation across various industrial settings.
Features a 2/2-way, single solenoid valve function for efficient control
Supports an operating pressure range from 0.5 MPa to 1.1 MPa
Equipped with mechanical spring reset for enhanced reliability
Related links
- Festo 1/2 in G port 7000 L/min Vacuum Regulator
- Festo MSE Filter Regulator 10 bar, 2465321
- Festo MSE Filter Regulator 10 bar, 3990296
- Festo 1/2 in G port 4500 L/min Vacuum Regulator
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo MS Filter Regulator G3/4 in 12 bar, 8232915
- Festo MS series 40 μm G3/4 in 12 bar Air Filter 3700L/min max with Automatic drain
- Festo Connection Plate for MS, 552955


