Norgren G 1/4 FRL, Automatic Drain, 40μm Filtration Size - Without Pressure Gauge

Image representative of range

Subtotal (1 unit)*

£320.81

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£320.81

*price indicative

RS Stock No.:
196-9578
Mfr. Part No.:
FRL64-201
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Port Connection

G 1/4

Integrated Pressure Gauge

Without Pressure Gauge

Drain Type

Automatic

Manufacturer Series

Olympian Plus FRL 64

Filtration Size

40µm

Port Connection Thread Size

1/4 in

Port Connection Thread Standard

G

Maximum Operating Pressure

17 bar

RoHS Status: Not Applicable

Related links