Festo G3/8 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233021
- RS Stock No.:
- 793-268
- Mfr. Part No.:
- MSB4-AGC:J5:M1
- Brand:
- Festo
Subtotal (1 unit)*
£123.74
(exc. VAT)
£148.49
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £123.74 |
*price indicative
- RS Stock No.:
- 793-268
- Mfr. Part No.:
- MSB4-AGC:J5:M1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/8 in | |
| Product Type | Combination Unit | |
| Maximum Flow Rate | 1400L/min | |
| Integrated Pressure Gauge | Yes | |
| Connection Thread Standard | G | |
| Drain Type | Manual | |
| Series | MS | |
| Filtration Size | 40μm | |
| Pressure Gauge Port Size | G3/8 in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Operating Pressure | 14 bar | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Bowl Material | Polycarbonate | |
| Model Number | 8233021 | |
| Pressure Setting Range | 1 → 7 bar | |
| Pressure Gauge Port Thread Standard | G | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/8 in | ||
Product Type Combination Unit | ||
Maximum Flow Rate 1400L/min | ||
Integrated Pressure Gauge Yes | ||
Connection Thread Standard G | ||
Drain Type Manual | ||
Series MS | ||
Filtration Size 40μm | ||
Pressure Gauge Port Size G3/8 in | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Operating Pressure 14 bar | ||
Standards/Approvals ISO 8573-1:2010 | ||
Bowl Material Polycarbonate | ||
Model Number 8233021 | ||
Pressure Setting Range 1 → 7 bar | ||
Pressure Gauge Port Thread Standard G | ||
- COO (Country of Origin):
- HU
Festo Series MS Combination Unit, G3/8in Port Size, 40μm Filtration Size - MSB4-AGC:J5:M1, Numeric Part Number: 8233021
This combination unit conditions compressed Air by integrating filtration, pressure regulation and lubrication for industrial pneumatic systems. It is designed for vertical mounting with minor tolerance and accepts compressed Air and inert gas compliant with ISO 8573-1:2010. The assembly incorporates an analogue pressure indicator and manual condensate removal, supporting lubricated or non-lubricated operation across a broad ambient and media temperature range.
Features and Benefits:
• 1400L/min maximum flow rate ensures steady supply for downstream tools
• 1 to 7 bar pressure regulation range provides precise output control
• 14 bar maximum operating pressure allows high-pressure system use
• 40μm grade filtration reduces particulate ingress to equipment
• Polycarbonate bowl with guard gives Visual level monitoring
• 1 to 7 bar pressure regulation range provides precise output control
• 14 bar maximum operating pressure allows high-pressure system use
• 40μm grade filtration reduces particulate ingress to equipment
• Polycarbonate bowl with guard gives Visual level monitoring
Applications
• Suitable for compressor line conditioning in manufacturing plants
• Ideal for pneumatic actuator supply requiring stable pressure
• Used with assembly tools needing particulate-free Air
• Can be used for test benches with intermittent condensate discharge
• Ideal for pneumatic actuator supply requiring stable pressure
• Used with assembly tools needing particulate-free Air
• Can be used for test benches with intermittent condensate discharge
What connection interfaces are provided for system integration?
It offers G3/8in supply and output ports Plus a G3/8in pressure gauge port.
How is condensate removed and what capacity exists?
Condensate is evacuated via a manual rotating drain and the bowl holds up to 19 ml.
Which materials contact the medium and what are their characteristics?
The housing is die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.
What temperature range can it operate within?
The unit is rated for media and ambient temperatures from -10°C to 60°C.
Related links
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233019
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233043
- Festo G1/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233016
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233044
- Festo G1/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233008
- Festo G3/4 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233046
- Festo G1/8 in Combination Unit 5 μm Filtration Size Integrated Pressure Gauge, 8233018
- Festo G3/8 in Combination Unit 40 μm Filtration Size Integrated Pressure Gauge, 8233039


