Festo G3/4 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233044

Subtotal (1 unit)*

£206.61

(exc. VAT)

£247.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.61

*price indicative

RS Stock No.:
793-179
Mfr. Part No.:
MSB6-AGE:J1:M1-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/4 in

Product Type

Combination Unit

Integrated Pressure Gauge

Yes

Maximum Flow Rate

3700L/min

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G3/4 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

20 bar

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Model Number

8233044

Pressure Gauge Port Thread Standard

G

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 3700l/min Maximum Flow Rate, 0.50 to 12 bar Pressure Setting Range - MSB6-AGE:J1:M1-WP, Numeric Part Number: 8233044


This combination unit integrates filtration, pressure regulation and lubrication for compressed Air systems. It is designed for vertical mounting and is suitable for compressed Air or inert gas service to ISO 8573-1:2010. The device accepts G-thread pneumatic connections and includes an analogue pressure gauge to monitor delivery pressure while allowing manual condensate removal. The bowl is MADE of polycarbonate and the housing is die-cast aluminium with NBR Seals for general industrial environments.

Features and Benefits:


• 3700 l/min flow provides high-capacity Air handling
• 40 μm filtration protects downstream components from particulates
• 0.5 to 12 bar adjustable gauge simplifies precise pressure control
• Manual drain with rotating action enables easy condensate removal
• Polycarbonate bowl with plastic guard allows Visual condensate inspection

Applications


• Suitable for pneumatic tool stations requiring high flow
• Ideal for factory Air mains with moderate corrosion stress
• Used with control valves needing stable regulated pressure
• Can be used for inert gas supply conditioning in process skids
• Suitable for lubricated operation where oil addition is required

What temperature range can the unit operate in?


It functions across a media and ambient range of -10°C to 60°C.

What mounting options are provided for installation?


It is supplied with a mounting bracket for vertical installation within ±5°.

Which materials contact the airstream and condensate?


The housing is die-cast aluminium, the bowl is Makrolon® polycarbonate and Seals are NBR.

How does the regulator respond to pressure fluctuations?


It features primary pressure compensation and a controller that maintains constant output pressure.

Is Visual pressure indication available on the device?


Yes, an analogue pressure gauge is fitted to the G-threaded gauge port.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy