Festo G1 in Combination Unit, Manual Drain, 40 μm Filtration Size Integrated Pressure Gauge, 8233048

Subtotal (1 unit)*

£206.61

(exc. VAT)

£247.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£206.61

*price indicative

RS Stock No.:
793-180
Mfr. Part No.:
MSB6-AGF:J1:M1-WP
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G1 in

Product Type

Combination Unit

Maximum Flow Rate

3700L/min

Integrated Pressure Gauge

Yes

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Filtration Size

40μm

Pressure Gauge Port Size

G1 in

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

20 bar

Standards/Approvals

ISO 8573-1:2010

Pressure Gauge Port Thread Standard

G

Model Number

8233048

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Combination Unit, 40μm Filtration, 20 bar Maximum Operating Pressure - MSB6-AGF:J1:M1-WP, Numeric Part Number: 8233048


This combination unit conditions compressed Air by integrating filtration, pressure regulation and lubrication for industrial pneumatic systems. It accepts compressed Air or inert gases and maintains a stable output pressure for downstream equipment. The unit is intended for vertical mounting and is suited to applications requiring controlled pressure delivery, particulate removal and optional lubrication within moderate corrosion environments.

Features and Benefits:


• 0.5 to 12 bar pressure regulation ensures accurate downstream control
• 3700 L/min max flow supports high-demand pneumatic circuits
• 40 μm filtration removes fine particulates to protect actuators
• Polycarbonate bowl with plastic guard enables Visual condensate checks
• Manual drain design allows simple condensate management on site

Applications


• Suitable for feeding pneumatic actuators in production lines
• Ideal for machine tools requiring controlled lubrication supply
• Used with compressed Air networks in workshops and plants
• Can be used for inert gas conditioning in test rigs

What pressure range can be set for downstream equipment?


The regulator provides an adjustable output between 0.5 and 12 bar.

What materials are used for the bowl and housing?


The bowl is polycarbonate and the housing is die-cast aluminium.

How is condensate removed from the unit?


Condensate is emptied manually via a rotating drain mechanism.

What temperature conditions can the unit tolerate?


It is rated for operation and storage between -10°C and 60°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy