EMERSON – AVENTICS 1/4 in G Filter Regulator Lubricator, Semi Automatic Drain, 5 μm Filtration Size Integrated Pressure

Subtotal (1 unit)*

£250.61

(exc. VAT)

£300.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£250.61

*price indicative

RS Stock No.:
299-327
Mfr. Part No.:
R412006299
Brand:
EMERSON ? AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON ? AVENTICS

Product Type

Filter Regulator Lubricator

Port Size

1/4 in G

Integrated Pressure Gauge

Yes

Maximum Flow Rate

1800L/min

Drain Type

Semi Automatic

Connection Thread Standard

G

Series

AS2

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Bowl Material

Polycarbonate

Pressure Setting Range

0.5 → 8 bar

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Air preparation unit, 2-part, Series AS2-ACD is a modular and versatile maintenance unit for universal application. This series offers compact dimensions, high efficiency, light weight, and ease of use. The Series AS guarantees reliability, safety, and efficiency with simplified assembly and maintenance efforts.

Pressure gauge with pressure gauge

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy