Pfannenberg PF 22.000 Series Filter Fan, 24V, DC, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x

Image representative of range

Subtotal (1 unit)*

£106.16

(exc. VAT)

£127.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.16

*price indicative

RS Stock No.:
856-761
Mfr. Part No.:
11622801066
Brand:
Pfannenberg
Find similar products by selecting one or more attributes.
Select all

Brand

Pfannenberg

Product Type

Filter Fan

Unimpeded Air Flow

61m³/h

Noise Level

44dB

Input Current

210mA

Input Power

5W

AC or DC Operation

DC

Installation Depth

64mm

Terminal Type

Stripped Terminal

Supply Voltage

24V

Face Height

145mm

Face Width

145mm

Standards/Approvals

UL

IP Rating

IP54

Bearing Type

Ball Bearings

Series

PF 22.000

COO (Country of Origin):
DE
The Pfannenberg exhaust filter designed for optimal Airflow management in various environments. It enhances Air circulation while protecting sensitive components from dust and contaminants.

Rated airflow of 61 m³/h under IP54 protection

Available in grey and black finish choices

Designed for dual frequency operation at 50/60 Hz

Ultra-efficient energy consumption at a maximum of 20W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy