Pfannenberg PF 22.000 Series Filter Fan, 24V, DC, 61 m³/h Unimpeded, IP54, 145 mm, 145 mm x
- RS Stock No.:
- 856-760
- Mfr. Part No.:
- 11622801051
- Brand:
- Pfannenberg
Image representative of range
Subtotal (1 unit)*
£112.50
(exc. VAT)
£135.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £112.50 |
*price indicative
- RS Stock No.:
- 856-760
- Mfr. Part No.:
- 11622801051
- Brand:
- Pfannenberg
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Unimpeded Air Flow | 61m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 44dB | |
| Input Current | 210mA | |
| Input Power | 5W | |
| AC or DC Operation | DC | |
| Installation Depth | 64mm | |
| Supply Voltage | 24V | |
| Terminal Type | Stripped Terminal | |
| Face Height | 145mm | |
| Face Width | 145mm | |
| Standards/Approvals | UL | |
| IP Rating | IP54 | |
| Series | PF 22.000 | |
| Bearing Type | Ball Bearings | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Unimpeded Air Flow 61m³/h | ||
Product Type Filter Fan | ||
Noise Level 44dB | ||
Input Current 210mA | ||
Input Power 5W | ||
AC or DC Operation DC | ||
Installation Depth 64mm | ||
Supply Voltage 24V | ||
Terminal Type Stripped Terminal | ||
Face Height 145mm | ||
Face Width 145mm | ||
Standards/Approvals UL | ||
IP Rating IP54 | ||
Series PF 22.000 | ||
Bearing Type Ball Bearings | ||
- COO (Country of Origin):
- DE
The Pfannenberg exhaust filter designed for optimal Airflow management in various environments. It enhances Air circulation while protecting sensitive components from dust and contaminants.
IP54 and IP55 protection ratings ensure durability in challenging conditions
Designed for installation size 2, providing seamless integration
UV-resistant version available, extending product lifespan under sunlight exposure
High filtration efficiency guarantees effective purification of circulating Air
Related links
- Pfannenberg PF 22.000 Series Filter Fan DC IP54 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 Series Filter Fan DC 61 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
- Pfannenberg PF 22.000 EMC Series Filter Fan AC 178.5 m³/h Unimpeded 145 mm, 145 mm x
