Rittal Blue e+ Series Filter Fan, 230V, AC, 498 m³/h Filtered, 590 m³/h Unimpeded, IP54, IP56, 323 mm, 323 mm x
- RS Stock No.:
- 710-408
- Mfr. Part No.:
- 3243800
- Brand:
- Rittal
Subtotal (1 unit)*
£729.46
(exc. VAT)
£875.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £729.46 |
*price indicative
- RS Stock No.:
- 710-408
- Mfr. Part No.:
- 3243800
- Brand:
- Rittal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Unimpeded Air Flow | 590m³/h | |
| Product Type | Filter Fan | |
| Noise Level | 65dBA | |
| Filtered Air Flow | 498m³/h | |
| Input Current | 470mA | |
| Input Power | 106.4W | |
| AC or DC Operation | AC | |
| Installation Depth | 124mm | |
| Supply Voltage | 230V | |
| Face Height | 323mm | |
| Face Width | 323mm | |
| Standards/Approvals | CSA | |
| IP Rating | IP54, IP56 | |
| Series | Blue e+ | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Unimpeded Air Flow 590m³/h | ||
Product Type Filter Fan | ||
Noise Level 65dBA | ||
Filtered Air Flow 498m³/h | ||
Input Current 470mA | ||
Input Power 106.4W | ||
AC or DC Operation AC | ||
Installation Depth 124mm | ||
Supply Voltage 230V | ||
Face Height 323mm | ||
Face Width 323mm | ||
Standards/Approvals CSA | ||
IP Rating IP54, IP56 | ||
Series Blue e+ | ||
- COO (Country of Origin):
- DE
The Rittal blue e+ filter fan designed for efficient and reliable ventilation in various enclosure applications. This complete fan unit features EMC shielding and tool-free mounting, making it Ideal for quick installations and easy maintenance. With a robust design that supports Air throughput ranging from 20 to 900 m³/h, it effectively ensures optimal Air circulation while maintaining compliance with relevant EMC standards. Built with a diagonal fan technology, the unit promotes consistent and stable Airflow, Crucial for maintaining the performance and longevity of your equipment.
Easy filter changes thanks to an innovative opening mechanism on the louvred grille
Quick installation enabled by optimised detent hooks
Diagonal fan design achieves even ventilation with improved pressure stability
Tool-free assembly facilitates effortless setup
Constructed from high-quality plastic, ensuring durability
Stylish RAL 7035 colour enhances aesthetic appeal
Includes a complete unit ready for installation along with an EMC filter mat
Noise levels maintained at 62 dB(A) at 50 Hz and 65 dB(A) at 60 Hz
Compact dimensions allow for versatile installation options
Accurately coded for customs clearance with a relevant customs tariff number
Related links
- Rittal Blue e+ Series Filter Fan AC 716 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 1161 m³/h Unimpeded IP56 323 mm x
- Rittal Blue e+ Series Filter Fan AC 910 m³/h Unimpeded IP56 323 mm x
- Rittal SK 323 Series Fan Filter AC/DC 590 m³/h Unimpeded IP56
- Rittal Blue e Series Filter Fan AC 910 m³/h Unimpeded IP55 323 mm, 323 mm x
- Rittal Blue e+ Series Filter Fan AC 125 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 115 m³/h Unimpeded IP56 204 mm x
- Rittal Blue e+ Series Filter Fan AC 245 m³/h Unimpeded IP56 255 mm x
