Panasonic ECHU(X) PPS Film Capacitor, 16V dc, ±2%, 150pF, Surface Mount
- RS Stock No.:
- 712-8360
- Mfr. Part No.:
- ECHU1C151GX5
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-8360
- Mfr. Part No.:
- ECHU1C151GX5
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 150pF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Tolerance | ±2% | |
| Series | ECHU(X) | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.7mm | |
| Dimensions | 1.6 x 0.8 x 0.7mm | |
| Dielectric | PPS | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Package/Case | 0603 (1608M) | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 150pF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Tolerance ±2% | ||
Series ECHU(X) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.7mm | ||
Dimensions 1.6 x 0.8 x 0.7mm | ||
Dielectric PPS | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Package/Case 0603 (1608M) | ||
