- RS Stock No.:
- 635-1231
- Mfr. Part No.:
- FHACD162V822JKLDZ0
- Brand:
- CHEMI-CON
60 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£1.722
(exc. VAT)
£2.066
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | £1.722 | £8.61 |
25 - 45 | £1.686 | £8.43 |
50 - 120 | £1.646 | £8.23 |
125 - 245 | £1.61 | £8.05 |
250 + | £1.58 | £7.90 |
*price indicative |
- RS Stock No.:
- 635-1231
- Mfr. Part No.:
- FHACD162V822JKLDZ0
- Brand:
- CHEMI-CON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 8.2nF |
Voltage | 1.6 kV dc, 350 V ac |
Mounting Type | Through Hole |
Tolerance | ±5% |
Lead Pitch | 15mm |
Length | 19.7mm |
Depth | 10.1mm |
Height | 10.6mm |
Dimensions | 19.7 x 10.1 x 10.6mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 635-1231
- Mfr. Part No.:
- FHACD162V822JKLDZ0
- Brand:
- CHEMI-CON