- RS Stock No.:
- 228-8871
- Mfr. Part No.:
- C44UUGT7180M35K
- Brand:
- KEMET
Available to back order for despatch 05/07/2024
Price Each (In a Bag of 2)
£165.16
(exc. VAT)
£198.19
(inc. VAT)
Units | Per unit | Per Bag* |
---|---|---|
2 + | £165.16 | £330.32 |
*price indicative
- RS Stock No.:
- 228-8871
- Mfr. Part No.:
- C44UUGT7180M35K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The KEMET C44U-M series is a polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw terminals and a plastic deck. It can be used in applications include DC filtering and energy storage. It has 1800 μF capacitance.
Controlled self healing
Low loss
High ripple current
High capacitance density
Long lifetime
Low loss
High ripple current
High capacitance density
Long lifetime
Specifications
Attribute | Value |
---|---|
Capacitance | 1800µF |
Voltage | 1.3kV dc |
Mounting Type | Stud Mount |
Tolerance | ±10% |
Series | C44U |
Related links
- KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 1800μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 1190μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 600μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 1420μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 1850μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 900V dc, ±10%, 3400μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.8kV dc, ±10%, 1050μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 900V dc, ±10%, 1500μF, Stud Mount