KEMET C44U Polypropylene Capacitor PP, 1.3kV dc, ±10%, 1800μF, Stud Mount

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
228-8872
Mfr. Part No.:
C44UUGT7180M35K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

1800µF

Voltage

1.3kV dc

Mounting Type

Stud Mount

Tolerance

±10%

Series

C44U

The KEMET C44U-M series is a polypropylene metallized film capacitor with a cylindrical, aluminium can-type design filled with resin. It uses screw terminals and a plastic deck. It can be used in applications include DC filtering and energy storage. It has 1800 μF capacitance.

Controlled self healing
Low loss
High ripple current
High capacitance density
Long lifetime