- RS Stock No.:
- 196-8800
- Mfr. Part No.:
- C44UQGT7140M54K
- Brand:
- KEMET
2 In stock - FREE next working day delivery available
Price Each
£132.96
(exc. VAT)
£159.55
(inc. VAT)
Units | Per unit |
---|---|
1 + | £132.96 |
- RS Stock No.:
- 196-8800
- Mfr. Part No.:
- C44UQGT7140M54K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Specifications
Attribute | Value |
---|---|
Voltage | 1.1kV dc |
Tolerance | 10% |
Series | M-SERIES |
Related links
- KEMET M-SERIES Polypropylene Capacitor PP, 1.1kV dc, 10%
- KEMET C44U Polypropylene Capacitor PP, 1.1kV dc, ±10%, 2550μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.1kV dc, ±10%, 2850μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.1kV dc, ±10%, 1780μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.1kV dc, ±10%, 2200μF, Stud Mount
- KEMET C44U Polypropylene Capacitor PP, 1.1kV dc, ±10%, 900μF, Stud Mount
- KEMET M-SERIES Polypropylene Capacitor PP, 1.3kV dc, 10%
- KEMET M-SERIES Polypropylene Capacitor PP, 1.5kV dc, 10%