KEMET M-SERIES Polypropylene Capacitor PP, 1.1kV dc, 10%
- RS Stock No.:
 - 196-8789
 - Mfr. Part No.:
 - C44UQGT6460M86K
 - Brand:
 - KEMET
 
Bulk discount available
Subtotal (1 unit)*
£79.31
(exc. VAT)
£95.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 2 | £79.31 | 
| 3 - 4 | £72.17 | 
| 5 + | £67.41 | 
*price indicative
- RS Stock No.:
 - 196-8789
 - Mfr. Part No.:
 - C44UQGT6460M86K
 - Brand:
 - KEMET
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | KEMET | |
| Voltage | 1.1kV dc | |
| Tolerance | 10% | |
| Series | M-SERIES | |
| Select all | ||
|---|---|---|
Brand KEMET  | ||
Voltage 1.1kV dc  | ||
Tolerance 10%  | ||
Series M-SERIES  | ||
- COO (Country of Origin):
 - BG
 
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Related links
- KEMET M-SERIES Polypropylene Capacitor PP 10%
 - KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
 - KEMET C44U Polypropylene Capacitor PP ±10% Stud Mount
 - KEMET M-SERIES Polypropylene Capacitor PP 10%
 - KEMET M-SERIES Polypropylene Capacitor PP 10%
 - KEMET M-SERIES Polypropylene Capacitor PP 10%
 - KEMET M-SERIES Polypropylene Capacitor PP 10%
 - KEMET C44U Polypropylene Film Capacitor 10% Screw Mount
 
