KEMET M-SERIES Polypropylene Capacitor PP, 1.5kV dc, 10%
- RS Stock No.:
- 196-8838
- Mfr. Part No.:
- C44USGT6230M86K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 unit)*
£75.73
(exc. VAT)
£90.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | £75.73 |
| 3 - 4 | £68.91 |
| 5 + | £64.37 |
*price indicative
- RS Stock No.:
- 196-8838
- Mfr. Part No.:
- C44USGT6230M86K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Voltage | 1.5kV dc | |
| Tolerance | 10% | |
| Series | M-SERIES | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Voltage 1.5kV dc | ||
Tolerance 10% | ||
Series M-SERIES | ||
- COO (Country of Origin):
- BG
The Kemet C44U M series is a aluminium can capacitor having dielectric Polypropylene metallized film-non inductive type –
self-healing property material. Used in basically DC filtering & DC-Link.
self-healing property material. Used in basically DC filtering & DC-Link.
Aluminium case with or without, threaded bolt M12
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Plastic cap flame retardant execution UL94 V-0
Leads :High current M6 or M8 terminals
Related links
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET M-SERIES Polypropylene Capacitor PP 10%
- KEMET C4AQ Polypropylene Capacitor PP 5%, 3μF
