EPCOS B32651 Polypropylene Film Capacitor, 1.25kV dc, 10%, 2.2nF, Through Hole
- RS Stock No.:
- 194-3741
- Mfr. Part No.:
- B32651A7222K000
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 box of 1000 units)*
£213.00
(exc. VAT)
£256.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 3,000 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 1000 - 1000 | £0.213 | £213.00 |
| 2000 - 3000 | £0.181 | £181.00 |
| 4000 - 7000 | £0.167 | £167.00 |
| 8000 - 11000 | £0.163 | £163.00 |
| 12000 + | £0.159 | £159.00 |
*price indicative
- RS Stock No.:
- 194-3741
- Mfr. Part No.:
- B32651A7222K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 2.2nF | |
| Voltage | 1.25kV dc | |
| Mounting Type | Through Hole | |
| Tolerance | 10% | |
| Series | B32651 | |
| Lead Pitch | 10mm | |
| Automotive Standard | AEC-Q200D | |
| Length | 13mm | |
| Lead Length | 6mm | |
| Depth | 4mm | |
| Height | 9mm | |
| Dimensions | 13 x 4 x 9mm | |
| Dielectric | Polypropylene | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | 3 x 10^-3% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 2.2nF | ||
Voltage 1.25kV dc | ||
Mounting Type Through Hole | ||
Tolerance 10% | ||
Series B32651 | ||
Lead Pitch 10mm | ||
Automotive Standard AEC-Q200D | ||
Length 13mm | ||
Lead Length 6mm | ||
Depth 4mm | ||
Height 9mm | ||
Dimensions 13 x 4 x 9mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 3 x 10^-3% | ||
- COO (Country of Origin):
- CN
The EPCOS Polypropylene film capacitor has 2200pF capacitance. It has Parallel wire leads, lead-free tinned and special lead lengths available on request. The maximum operating temperature is 110 °C. It is used for electronic ballasts, switch-mode power s
High pulse strength
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
High contact reliability
RoHS-compatible
Very low inductance
Halogen-free capacitors available on request
AEC-Q200D compliant
Related links
- EPCOS B32651 Polypropylene Film Capacitor 10% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32652 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32653 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
