EPCOS B32653 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±10%, 2.2nF, Through Hole

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
190-8804
Mfr. Part No.:
B32653A2222K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

2.2nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32653

Lead Pitch

22.5mm

Length

26.5mm

Depth

6mm

Height

15mm

Dimensions

26.5 x 6 x 15mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy