EPCOS B32355C Polypropylene Film Capacitor, 400V ac, ±5%, 1.5μF, Wire Leads
- RS Stock No.:
- 185-5427
- Distrelec Article No.:
- 304-23-966
- Mfr. Part No.:
- B32355C4155J019
- Brand:
- EPCOS
Bulk discount available
Subtotal (1 pack of 2 units)*
£10.34
(exc. VAT)
£12.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 924 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | £5.17 | £10.34 |
| 10 - 48 | £4.97 | £9.94 |
| 50 - 98 | £4.755 | £9.51 |
| 100 - 198 | £4.345 | £8.69 |
| 200 + | £3.885 | £7.77 |
*price indicative
- RS Stock No.:
- 185-5427
- Distrelec Article No.:
- 304-23-966
- Mfr. Part No.:
- B32355C4155J019
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 1.5µF | |
| Voltage | 400V ac | |
| Mounting Type | Wire Leads | |
| Tolerance | ±5% | |
| Series | B32355C | |
| Suppression Class | S3 | |
| Lead Length | 100mm | |
| Depth | 25mm | |
| Height | 51mm | |
| Dimensions | 25 Dia. x 51mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Dissipation Factor | 30 x 10-3% | |
| Maximum Operating Temperature | +100°C | |
| Lead Diameter | 2mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 1.5µF | ||
Voltage 400V ac | ||
Mounting Type Wire Leads | ||
Tolerance ±5% | ||
Series B32355C | ||
Suppression Class S3 | ||
Lead Length 100mm | ||
Depth 25mm | ||
Height 51mm | ||
Dimensions 25 Dia. x 51mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Dissipation Factor 30 x 10-3% | ||
Maximum Operating Temperature +100°C | ||
Lead Diameter 2mm | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- IN
Self-healing properties
Low dissipation factor
Highest safety level S3 safety class to IEC60252-1 (ed.2) am1
High insulation resistance
IEC 60335-1 compatible
Higher operating temperature class,100 °C
Terminals:Insulated solid copper wire, 0.5 mm2,105°C
Applications
For general sine wave applications,
Mainly as motor run capacitor
Low dissipation factor
Highest safety level S3 safety class to IEC60252-1 (ed.2) am1
High insulation resistance
IEC 60335-1 compatible
Higher operating temperature class,100 °C
Terminals:Insulated solid copper wire, 0.5 mm2,105°C
Applications
For general sine wave applications,
Mainly as motor run capacitor
Related links
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32355C Polypropylene Film Capacitor ±5% Wire Leads
- EPCOS B32654 Polypropylene Film Capacitor 5% Through Hole
- EPCOS B32671L Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor ±5% Through Hole
- EPCOS B32621 Polypropylene Film Capacitor 5% Through Hole
