EPCOS B32928A4 Polypropylene Film Capacitor, 350V ac, ±10%, 20μF, Through Hole

Unavailable
RS will no longer stock this product.
RS Stock No.:
185-5417
Mfr. Part No.:
B32928A4206K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

20µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32928A4

Lead Pitch

52.5mm

Automotive Standard

AEC-Q200D

Suppression Class

X2

Length

57.5mm

Depth

45mm

Lead Length

6mm

Height

57mm

Dimensions

45.0 x 57.0 x 57.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Maximum Operating Temperature

+110°C

Dissipation Factor

1.2 x 10^-3%

Lead Diameter

1.2mm

COO (Country of Origin):
ES
Internal series construction
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned

Related links