EPCOS B32928A4 Polypropylene Film Capacitor, 350V ac, ±10%, 20μF, Through Hole
- RS Stock No.:
- 185-5360
- Mfr. Part No.:
- B32928A4206K000
- Brand:
- EPCOS
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 185-5360
- Mfr. Part No.:
- B32928A4206K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 20µF | |
| Voltage | 350V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32928A4 | |
| Lead Pitch | 52.5mm | |
| Automotive Standard | AEC-Q200D | |
| Suppression Class | X2 | |
| Length | 57.5mm | |
| Depth | 45mm | |
| Lead Length | 6mm | |
| Height | 57mm | |
| Dimensions | 45.0 x 57.0 x 57.5mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Lead Diameter | 1.2mm | |
| Dissipation Factor | 1.2 x 10^-3% | |
| Maximum Operating Temperature | +110°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 20µF | ||
Voltage 350V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32928A4 | ||
Lead Pitch 52.5mm | ||
Automotive Standard AEC-Q200D | ||
Suppression Class X2 | ||
Length 57.5mm | ||
Depth 45mm | ||
Lead Length 6mm | ||
Height 57mm | ||
Dimensions 45.0 x 57.0 x 57.5mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Lead Diameter 1.2mm | ||
Dissipation Factor 1.2 x 10^-3% | ||
Maximum Operating Temperature +110°C | ||
Internal series construction
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned
Good self-healing properties
High current handling
RoHS-compatible
Stable capacitance in severe ambient conditions 85 °C, 85% RH, 330 V AC,1000 h
AEC-Q200D compliant
Parallel wire leads, lead-free tinned
Related links
- EPCOS B32928A4 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32036 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32361 Polypropylene Film Capacitor ±5%, 150μF
- EPCOS B32036 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32033 Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32032 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32034 Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32032 Polypropylene Film Capacitor ±10% Through Hole
