EPCOS B32033 Polypropylene Film Capacitor, 350V ac, ±10%, 150nF, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
185-5082
Mfr. Part No.:
B32033B4154K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

150nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32033

Lead Pitch

22.5mm

Automotive Standard

AEC-Q200D

Suppression Class

Y2

Length

26.5mm

Depth

12mm

Lead Length

6mm

Height

22mm

Dimensions

26.5 x 12 x 22mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

0.8mm

Maximum Operating Temperature

+110°C

Dissipation Factor

1 x 10^-3%

COO (Country of Origin):
CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned

Related links