EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±10%, 68nF, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
185-5039
Mfr. Part No.:
B32921C3683K000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

68nF

Voltage

305V ac

Mounting Type

Through Hole

Tolerance

±10%

Series

B32921C

Lead Pitch

10mm

Suppression Class

X2

Length

13mm

Depth

6mm

Lead Length

6mm

Height

12mm

Dimensions

13 x 6 x 12mm

Dielectric

Polypropylene

Terminal Type

Solder

Lead Diameter

0.6mm

Dissipation Factor

5 x 10^-3%

Maximum Operating Temperature

+110°C

COO (Country of Origin):
IN
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned

Related links