EPCOS B32921C Polypropylene Film Capacitor, 305V ac, ±10%, 47nF, Through Hole
- RS Stock No.:
- 185-4594
- Mfr. Part No.:
- B32921C3473K000
- Brand:
- EPCOS
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4594
- Mfr. Part No.:
- B32921C3473K000
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Capacitance | 47nF | |
| Voltage | 305V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | B32921C | |
| Lead Pitch | 10mm | |
| Suppression Class | X2 | |
| Length | 13mm | |
| Lead Length | 6mm | |
| Depth | 5mm | |
| Height | 11mm | |
| Dimensions | 13 x 5 x 11mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +110°C | |
| Lead Diameter | 0.6mm | |
| Dissipation Factor | 5 x 10^-3% | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Capacitance 47nF | ||
Voltage 305V ac | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series B32921C | ||
Lead Pitch 10mm | ||
Suppression Class X2 | ||
Length 13mm | ||
Lead Length 6mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 13 x 5 x 11mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder | ||
Maximum Operating Temperature +110°C | ||
Lead Diameter 0.6mm | ||
Dissipation Factor 5 x 10^-3% | ||
Very small dimensions
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Self-healing properties
RoHS-compatible
Halogen-free capacitors available
Terminals:Parallel wire leads, lead-free tinned
Related links
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B32922C Polypropylene Film Capacitor ±10% Through Hole
- EPCOS B32921C Polypropylene Film Capacitor ±20% Through Hole
- EPCOS B3293 Metallised Polyester Film Capacitor ±10% Through Hole
