EPCOS B32036 Polypropylene Film Capacitor, 350V ac, ±20%, 820nF, Through Hole

Discontinued
RS Stock No.:
185-4584
Mfr. Part No.:
B32036A4824M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

820nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32036

Automotive Standard

AEC-Q200D

Lead Pitch

37.5mm

Suppression Class

Y2

Length

42mm

Depth

18mm

Lead Length

6mm

Height

32.5mm

Dimensions

42 x 18 x 32.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Maximum Operating Temperature

+110°C

Lead Diameter

1mm

Dissipation Factor

1 x 10^-3%

COO (Country of Origin):
CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned

Related links