EPCOS B32034 Polypropylene Film Capacitor, 350V ac, ±20%, 680nF, Through Hole

Discontinued
RS Stock No.:
185-4575
Mfr. Part No.:
B32034A4684M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

680nF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

B32034

Automotive Standard

AEC-Q200D

Lead Pitch

27.5mm

Suppression Class

Y2

Length

31.5mm

Depth

22mm

Lead Length

6mm

Height

36.5mm

Dimensions

31.5 x 22 x 36.5mm

Dielectric

Polypropylene

Terminal Type

Solder

Maximum Operating Temperature

+110°C

Lead Diameter

0.8mm

Dissipation Factor

1 x 10^-3%

COO (Country of Origin):
CN
THB Grade IIIb1)
Small dimensions
Good self-healing properties
High voltage capability
RoHS-compatible
Halogen-free capacitors available on request
AEC-Q200D compliant
Terminals:Parallel wire leads, lead-free tinned

Related links