Vishay F339X2 Polypropylene Capacitor PP, 305 V ac, 630 V dc, ±20%, 4.7μF, Through Hole

Bulk discount available

Subtotal (1 pack of 2 units)*

£8.80

(exc. VAT)

£10.56

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 4 unit(s), ready to ship
Units
Per unit
Per Pack*
2 - 8£4.40£8.80
10 - 18£3.74£7.48
20 - 48£3.30£6.60
50 - 98£2.86£5.72
100 +£2.64£5.28

*price indicative

RS Stock No.:
175-3504
Mfr. Part No.:
F339X254730MKM2T0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7µF

Voltage

305 V ac, 630 V dc

Mounting Type

Through Hole

Tolerance

±20%

Series

F339X2

Automotive Standard

AEC-Q200

Lead Pitch

27.5mm

Suppression Class

X2

Length

32mm

Lead Length

5mm

Depth

22mm

Height

38mm

Dimensions

32 x 22 x 38mm

Terminal Type

Radial

Lead Diameter

0.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
PT
Interference Suppression Film Capacitor - Class X2 Radial MKP 310 VAC - Standard Across the Line

7.5 mm to 52.5 mm lead pitch
Capacitance range up to 40 μF
Very small dimensions
APPLICATIONS
For standard across the line X2 applications

Related links