KEMET C4AQ Metallised Polypropylene Film Capacitor, 500V dc, ±10%, 5.6μF

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
174-4281
Mfr. Part No.:
C4AQLBU4560A1WK
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5.6µF

Voltage

500V dc

Tolerance

±10%

Series

C4AQ

Lead Pitch

27.5mm

Automotive Standard

AEC-Q200

Length

31.5mm

Lead Length

6mm

Depth

11mm

Height

20mm

Equivalent Series Resistance

13.1mΩ

Dimensions

31.5 x 11 x 20mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Dissipation Factor

0.02%

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

COO (Country of Origin):
CN
The KEMET C4AQLBU4560A1WK capacitor is a polypropylene metallized film capacitor with a rectangular, plastic box-type design (whiter grey in colour) filled with resin, and uses 2 or 4 tinned copper wires.

Self-healing
Low loss
High ripple current
High capacitance density
High contact reliability

Related links