KEMET C28 Polypropylene Film Capacitor, 470V ac, ±5%, 3μF, Cable Mount
- RS Stock No.:
- 173-6223
- Mfr. Part No.:
- C284ACA4300AL0J
- Brand:
- KEMET
Subtotal (1 pack of 2 units)*
£9.27
(exc. VAT)
£11.124
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 76 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | £4.635 | £9.27 |
*price indicative
- RS Stock No.:
- 173-6223
- Mfr. Part No.:
- C284ACA4300AL0J
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 3µF | |
| Voltage | 470V ac | |
| Mounting Type | Cable Mount | |
| Tolerance | ±5% | |
| Series | C28 | |
| Length | 55mm | |
| Depth | 25mm | |
| Lead Length | 300mm | |
| Dimensions | 25 Dia. x 55mm | |
| Dielectric | Polypropylene | |
| Terminal Type | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Dissipation Factor | 20 x 10^-4% | |
| Lead Diameter | 2.4mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 3µF | ||
Voltage 470V ac | ||
Mounting Type Cable Mount | ||
Tolerance ±5% | ||
Series C28 | ||
Length 55mm | ||
Depth 25mm | ||
Lead Length 300mm | ||
Dimensions 25 Dia. x 55mm | ||
Dielectric Polypropylene | ||
Terminal Type Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Dissipation Factor 20 x 10^-4% | ||
Lead Diameter 2.4mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- BG
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.
Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.
Related links
- KEMET C28 Polypropylene Film Capacitor ±5% Cable Mount
- KEMET C28 Polypropylene Film Capacitor ±5% Cable Mount
- KEMET C28 Polypropylene Film Capacitor ±5% Cable Mount
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C27 Polypropylene Film Capacitor ±5% Through Hole
- KEMET C87 Polypropylene Film Capacitor ±5%, 3μF
- KEMET C87 Polypropylene Film Capacitor ±5%, 60μF
