KEMET C28 Polypropylene Film Capacitor, 470V ac, ±5%, 5μF, Cable Mount

Discontinued
RS Stock No.:
173-6225
Mfr. Part No.:
C284ACA4500AL0J
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

5µF

Voltage

470V ac

Mounting Type

Cable Mount

Tolerance

±5%

Series

C28

Length

55mm

Depth

30mm

Lead Length

300mm

Dimensions

30 Dia. x 55mm

Dielectric

Polypropylene

Terminal Type

Solder Lug

Dissipation Factor

20 x 10^-4%

Maximum Operating Temperature

+85°C

Lead Diameter

2.4mm

Minimum Operating Temperature

-25°C

COO (Country of Origin):
BG
C28 is a film capacitor manufactured with segmented metallization to improve reliability. The film winding is placed in a plastic cylinder and then filled with resin. The terminal options include FASTON tabs on a plastic deck or cable terminals.

Self-healing
Rated frequency of 50 Hz and 60 Hz
High capacitance density
Safety protection
Applications
Typical applications include motor run S3 safety class,
including single-phase motors, low power electric motors
and compressors.

Related links