- RS Stock No.:
- 172-5491
- Mfr. Part No.:
- B32529C1682J000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 172-5491
- Mfr. Part No.:
- B32529C1682J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32529 Series
Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)
Specifications
Attribute | Value |
---|---|
Capacitance | 6.8nF |
Voltage | 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32529 |
Lead Pitch | 5mm |
Length | 7.3mm |
Depth | 2.5mm |
Height | 6.5mm |
Dimensions | 7.3 x 2.5 x 6.5mm |
Dielectric | Polyester |
Terminal Type | Radial |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 30 % @ 100 kHz |
Maximum Operating Temperature | +125°C |
Related links
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 6.8nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 400V dc, ±5%, 6.8nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 40 V ac, 63 V dc, ±5%,...
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 1μF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 1.5nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 3.3nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 4.7nF, Through Hole
- EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 1nF, Through Hole