EPCOS B32529 Polyester Film Capacitor, 100V dc, ±5%, 6.8nF, Through Hole

Discontinued
RS Stock No.:
896-1350
Mfr. Part No.:
B32529C1682J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Capacitance

6.8nF

Voltage

100V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

B32529

Lead Pitch

5mm

Length

7.3mm

Depth

2.5mm

Height

6.5mm

Dimensions

7.3 x 2.5 x 6.5mm

Dielectric

Polyester

Terminal Type

Radial

Dissipation Factor

30 % @ 100 kHz

Maximum Operating Temperature

+125°C

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

B32529 Series


Typical applications are general purchase blocking, coupling, decoupling, bypassing, and RFI for automotive
High pulse strength
High contact reliability
Stacked-film technology
Plastic case with epoxy resin sealing (UL 94 V-0)