KEMET R75L Metallised Polypropylene Film Capacitor, 250 V ac, 560 V dc, ±10%, 330nF, Through Hole
- RS Stock No.:
- 171-9313
- Mfr. Part No.:
- R75LI33304000K
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.46
(exc. VAT)
£7.75
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.646 | £6.46 |
| 50 - 90 | £0.631 | £6.31 |
| 100 - 190 | £0.614 | £6.14 |
| 200 - 290 | £0.599 | £5.99 |
| 300 + | £0.584 | £5.84 |
*price indicative
- RS Stock No.:
- 171-9313
- Mfr. Part No.:
- R75LI33304000K
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 330nF | |
| Voltage | 250 V ac, 560 V dc | |
| Mounting Type | Through Hole | |
| Tolerance | ±10% | |
| Series | R75L | |
| Lead Pitch | 15mm | |
| Length | 18mm | |
| Lead Length | 30mm | |
| Depth | 10mm | |
| Height | 16mm | |
| Dimensions | 18 x 10 x 16mm | |
| Dielectric | Metallised Polypropylene | |
| Terminal Type | Radial | |
| Dissipation Factor | 0.05 %, 0.08 % | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 330nF | ||
Voltage 250 V ac, 560 V dc | ||
Mounting Type Through Hole | ||
Tolerance ±10% | ||
Series R75L | ||
Lead Pitch 15mm | ||
Length 18mm | ||
Lead Length 30mm | ||
Depth 10mm | ||
Height 16mm | ||
Dimensions 18 x 10 x 16mm | ||
Dielectric Metallised Polypropylene | ||
Terminal Type Radial | ||
Dissipation Factor 0.05 %, 0.08 % | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
- COO (Country of Origin):
- MK
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.
Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing
Related links
- KEMET R75L Metallised Polypropylene Film Capacitor 560 V dc 330nF, Through Hole
- KEMET R75L Metallised Polypropylene Film Capacitor 560 V dc 1.5μF, Through Hole
- KEMET R75L Metallised Polypropylene Film Capacitor 560 V dc 560nF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 1μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 520 V dc 2.2μF, Through Hole
- KEMET R75 Metallised Polypropylene Film Capacitor 630 V dc 4.7μF, Through Hole
- KEMET C4AT Metallised Polypropylene Film Capacitor 400 V dc 30μF, Through Hole
- KEMET R71 Metallised Polypropylene Film Capacitor 520 V dc 1.5μF, Through Hole
