KEMET R75L Metallised Polypropylene Film Capacitor, 250 V ac, 560 V dc, ±10%, 330nF, Through Hole

Bulk discount available

Subtotal (1 bag of 500 units)*

£244.50

(exc. VAT)

£293.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 - 1000£0.489£244.50
1500 +£0.477£238.50

*price indicative

RS Stock No.:
171-8967
Mfr. Part No.:
R75LI33304000K
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

330nF

Voltage

250 V ac, 560 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

R75L

Lead Pitch

15mm

Length

18mm

Depth

10mm

Lead Length

30mm

Height

16mm

Dimensions

18 x 10 x 16mm

Dielectric

Metallised Polypropylene

Terminal Type

Radial

Lead Diameter

0.8mm

Dissipation Factor

0.05 %, 0.08 %

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
MK
The R75 Series is constructed of metallized polypropylene film with radial leads of tinned wire. The radial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a self-extinguishing solvent resistant plastic case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters and lead spacing.

Voltage range: 160 – 2,000 VDC
Capacitance range: 220 pF – 33 μF
Lead Spacing: 7.5 – 37.5 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55˚C to +105˚C
Lead-free terminations
Tape and reel packaging
Self-healing

Related links