Vishay MKP1848e Film Capacitor, ±10 %, 25 μF 900 V dc 900V ac, Through Hole
- RS Stock No.:
- 653-750
- Mfr. Part No.:
- MKP1848e62590KP4
- Brand:
- Vishay
Get a bulk buy discount
Add 10 more to save 19%
View bulk pricing optionsSubtotal (1 unit)*
£7.00
(exc. VAT)
£8.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 63 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £7.00 | - |
| 10 - 49 | £5.67 | 19% |
| 50 - 99 | £4.34 | 38% |
| 100 + | £3.84 | 45% |
*price indicative
- RS Stock No.:
- 653-750
- Mfr. Part No.:
- MKP1848e62590KP4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 25μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 900V ac | |
| Tolerance | ±10 % | |
| Series | MKP1848e | |
| Rated DC Voltage | 900V dc | |
| Lead Pitch | 37.5mm | |
| Automotive Standard | AEC-Q200 | |
| Application | Automotive Power Electronic, Charging Systems, Industrial Power Conversion | |
| Equivalent Series Resistance ESR | 55mΩ | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 125°C | |
| Height | 45mm | |
| Width | 30mm | |
| Standards/Approvals | AEC-Q200, IEC 60068, IEC 60384-16, IEC 61071 | |
| Length | 42mm | |
| Dissipation Factor | 130% | |
| Package/Case | Plastic Case | |
| Lead Diameter | 1.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 25μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 900V ac | ||
Tolerance ±10 % | ||
Series MKP1848e | ||
Rated DC Voltage 900V dc | ||
Lead Pitch 37.5mm | ||
Automotive Standard AEC-Q200 | ||
Application Automotive Power Electronic, Charging Systems, Industrial Power Conversion | ||
Equivalent Series Resistance ESR 55mΩ | ||
Pin Count 24 | ||
Maximum Operating Temperature 125°C | ||
Height 45mm | ||
Width 30mm | ||
Standards/Approvals AEC-Q200, IEC 60068, IEC 60384-16, IEC 61071 | ||
Length 42mm | ||
Dissipation Factor 130% | ||
Package/Case Plastic Case | ||
Lead Diameter 1.2mm | ||
- COO (Country of Origin):
- PT
The Vishay Film Capacitor designed for high-temperature DC Link applications, featuring metallized polypropylene construction for excellent stability and performance up to 125 °C. It is qualified to THB and AEC Q200 standards, ensuring high reliability in harsh environments. The capacitor offers exceptional robustness under high humidity and complies with IEC 60384 16 for demanding automotive and industrial use.
High ripple current capability
Radial mounting
Used in automotive power electronics, charging systems, industrial power conversion
Related links
- Vishay MKP1848e Film Capacitor 25 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 10 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 35 F 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 15 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 20 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 11 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 5 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 2 μF 900 V dc 900V ac, Through Hole
