Vishay MKP1848e Film Capacitor, ±10 %, 20 μF 900 V dc 900V ac, Through Hole
- RS Stock No.:
- 653-584
- Mfr. Part No.:
- MKP1848e62090KP4
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.12
(exc. VAT)
£7.34
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 75 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.12 |
| 10 - 49 | £4.96 |
| 50 - 99 | £3.79 |
| 100 + | £3.37 |
*price indicative
- RS Stock No.:
- 653-584
- Mfr. Part No.:
- MKP1848e62090KP4
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 20μF | |
| Product Type | Film Capacitor | |
| Mount Type | Through Hole | |
| Rated AC Voltage | 900V ac | |
| Tolerance | ±10 % | |
| Series | MKP1848e | |
| Rated DC Voltage | 900V dc | |
| Automotive Standard | AEC-Q200 | |
| Lead Pitch | 37.5mm | |
| Application | Industrial Power Conversion, Charging Systems, Automotive Power Electronic | |
| Equivalent Series Resistance ESR | 3.5mΩ | |
| Pin Count | 24 | |
| Maximum Operating Temperature | 125°C | |
| Length | 42mm | |
| Height | 44mm | |
| Standards/Approvals | IEC 61071, IEC 60384-16, IEC 60068, AEC-Q200 | |
| Width | 24mm | |
| Lead Diameter | 1mm | |
| Package/Case | Plastic Case | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 20μF | ||
Product Type Film Capacitor | ||
Mount Type Through Hole | ||
Rated AC Voltage 900V ac | ||
Tolerance ±10 % | ||
Series MKP1848e | ||
Rated DC Voltage 900V dc | ||
Automotive Standard AEC-Q200 | ||
Lead Pitch 37.5mm | ||
Application Industrial Power Conversion, Charging Systems, Automotive Power Electronic | ||
Equivalent Series Resistance ESR 3.5mΩ | ||
Pin Count 24 | ||
Maximum Operating Temperature 125°C | ||
Length 42mm | ||
Height 44mm | ||
Standards/Approvals IEC 61071, IEC 60384-16, IEC 60068, AEC-Q200 | ||
Width 24mm | ||
Lead Diameter 1mm | ||
Package/Case Plastic Case | ||
- COO (Country of Origin):
- PT
The Vishay Film Capacitor designed for high-temperature DC Link applications, featuring metallized polypropylene construction for excellent stability and performance up to 125 °C. It is qualified to THB and AEC Q200 standards, ensuring high reliability in harsh environments. The capacitor offers exceptional robustness under high humidity and complies with IEC 60384 16 for demanding automotive and industrial use.
High ripple current capability
Radial mounting
Used in automotive power electronics, charging systems, industrial power conversion
Related links
- Vishay MKP1848e Film Capacitor 10 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 11 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 25 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 15 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 2 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 5 μF 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 35 F 900 V dc 900V ac, Through Hole
- Vishay MKP1848e Film Capacitor 4 μF 900 V dc 900V ac, Through Hole
