Vishay MKP1848e Film Capacitor, ±10 %, 4 μF 900 V dc 900V ac, Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.10

(exc. VAT)

£2.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.10
10 - 24£1.77
25 - 99£1.31
100 - 499£1.15
500 +£0.84

*price indicative

RS Stock No.:
653-518
Mfr. Part No.:
MKP1848e54090KI2
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4μF

Product Type

Film Capacitor

Mount Type

Through Hole

Rated AC Voltage

900V ac

Tolerance

±10 %

Series

MKP1848e

Rated DC Voltage

900V dc

Automotive Standard

AEC-Q200

Lead Pitch

22.5mm

Application

Automotive Power Electronic, Charging Systems, Industrial Power Conversion

Equivalent Series Resistance ESR

7mΩ

Pin Count

2

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60384-16, IEC 61071, AEC-Q200 qualified, IEC 60068

Height

29.5mm

Length

26.5mm

Width

18mm

Package/Case

Plastic Case

Lead Diameter

0.8mm

The Vishay Film Capacitor designed for high-temperature DC Link applications, featuring metallized polypropylene construction for excellent stability and performance up to 125 °C. It is qualified to THB and AEC Q200 standards, ensuring high reliability in harsh environments. The capacitor offers exceptional robustness under high humidity and complies with IEC 60384 16 for demanding automotive and industrial use.

High ripple current capability

Radial mounting

Used in automotive power electronics, charging systems, industrial power conversion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy