Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 800V dc, 5%, 2μF, Through Hole
- RS Stock No.:
 - 637-870
 - Mfr. Part No.:
 - ECWFJ80205JA
 - Brand:
 - Panasonic
 
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
 - 637-870
 - Mfr. Part No.:
 - ECWFJ80205JA
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 2µF | |
| Voltage | 800V dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | ECWFJ | |
| Dielectric | Metallised Polypropylene | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Capacitance 2µF  | ||
Voltage 800V dc  | ||
Mounting Type Through Hole  | ||
Tolerance 5%  | ||
Series ECWFJ  | ||
Dielectric Metallised Polypropylene  | ||
- COO (Country of Origin):
 - CN
 
The Panasonic Film capacitor is a metallized polypropylene film capacitor which is designed for automotive applications, particularly in high frequency and high current circuits such as DC/DC and AC/DC converters in electric vehicles (xEVs). These capacitors feature a non inductive construction ensuring high safety and thermal shock resistance. They are optimized for reliable performance in demanding automotive environments.
Flame retardant plastic case and non combustible resin
Rated voltage 800 V
Cut Lead form
AEC Q200 compliant
RoHS compliant
Rated voltage 800 V
Cut Lead form
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 
