Panasonic ECWFJ Metallised Polypropylene Film Capacitor, 800V dc, 5%, 3.3μF, Through Hole
- RS Stock No.:
 - 637-843
 - Mfr. Part No.:
 - ECWFJ80335J
 - Brand:
 - Panasonic
 
Bulk discount available
Subtotal (1 unit)*
£1.17
(exc. VAT)
£1.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 100 unit(s) shipping from 19 January 2026
 - Plus 300 unit(s) shipping from 24 April 2026
 
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units  | Per unit  | 
|---|---|
| 1 - 24 | £1.17 | 
| 25 + | £1.01 | 
*price indicative
- RS Stock No.:
 - 637-843
 - Mfr. Part No.:
 - ECWFJ80335J
 - Brand:
 - Panasonic
 
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all  | Attribute | Value | 
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 3.3µF | |
| Voltage | 800V dc | |
| Mounting Type | Through Hole | |
| Tolerance | 5% | |
| Series | ECWFJ | |
| Dielectric | Metallised Polypropylene | |
| Select all | ||
|---|---|---|
Brand Panasonic  | ||
Capacitance 3.3µF  | ||
Voltage 800V dc  | ||
Mounting Type Through Hole  | ||
Tolerance 5%  | ||
Series ECWFJ  | ||
Dielectric Metallised Polypropylene  | ||
- COO (Country of Origin):
 - CN
 
The Panasonic Film capacitor is a metallized polypropylene film capacitor which is designed for automotive applications, particularly in high frequency and high current circuits such as DC/DC and AC/DC converters in electric vehicles (xEVs). These capacitors feature a non inductive construction ensuring high safety and thermal shock resistance. They are optimized for reliable performance in demanding automotive environments.
Flame retardant plastic case and non combustible resin
Rated voltage 800 V
Straight Lead form
AEC Q200 compliant
RoHS compliant
Rated voltage 800 V
Straight Lead form
AEC Q200 compliant
RoHS compliant
Related links
- Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 - Panasonic ECWFJ Metallised Polypropylene Film Capacitor 5% Through Hole
 
