KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 22nF, Through Hole

Discontinued
Packaging Options:
RS Stock No.:
114-581
Mfr. Part No.:
A72QQ2220ZA00M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

22nF

Voltage

1 kV dc, 400 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

28mm

Dimensions

11 (Dia.) x 28mm

Dielectric

Polypropylene

Dissipation Factor

0.05% kHz @ 10, 0.10% kHz @ 100

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

KP1.72 Series


A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

Note

Above 85°C, derate applied voltage by 1.25% per °C.

Related links