KEMET A72 Polypropylene Film Capacitor, 1.5 kV dc, 450 V ac, ±20%, 10nF, Through Hole

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
114-452
Mfr. Part No.:
A72SQ2100ZB00M
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

10nF

Voltage

1.5 kV dc, 450 V ac

Mounting Type

Through Hole

Tolerance

±20%

Series

A72

Length

28mm

Height

9.5mm

Dimensions

9.5 (Dia.) x 28mm

Dielectric

Polypropylene

Minimum Operating Temperature

-55°C

Dissipation Factor

0.10% kHz @ 100, 0.5% kHz @ 10

Maximum Operating Temperature

+105°C

Lead Diameter

0.8mm

Package/Case

Radial

KP1.72 Series


A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.

Note

Above 85°C, derate applied voltage by 1.25% per °C.

Related links