KEMET A72 Polypropylene Film Capacitor, 1 kV dc, 400 V ac, ±20%, 47nF, Through Hole
- RS Stock No.:
- 114-597
- Mfr. Part No.:
- A72QQ2470ZA00M
- Brand:
- KEMET
Discontinued
- RS Stock No.:
- 114-597
- Mfr. Part No.:
- A72QQ2470ZA00M
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 1 kV dc, 400 V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Series | A72 | |
| Length | 28mm | |
| Dimensions | 12 (Dia.) x 28mm | |
| Dielectric | Polypropylene | |
| Maximum Operating Temperature | +105°C | |
| Lead Diameter | 0.8mm | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 0.05% kHz @ 10, 0.10% kHz @ 100 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 1 kV dc, 400 V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Series A72 | ||
Length 28mm | ||
Dimensions 12 (Dia.) x 28mm | ||
Dielectric Polypropylene | ||
Maximum Operating Temperature +105°C | ||
Lead Diameter 0.8mm | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 0.05% kHz @ 10, 0.10% kHz @ 100 | ||
KP1.72 Series
A very low loss dielectric suitable for continuous use at high voltages
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
It will withstand high voltage, fast rise time pulses and has an excellent high frequency performance
Film-foil polypropylene capacitors protected by polyester wrap and epoxy end seals.
Note
Above 85°C, derate applied voltage by 1.25% per °C.

Related links
- KEMET A72 Polypropylene Film Capacitor 400 V ac 220nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 400 V ac 22nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 400 V ac 100nF, Through Hole
- KEMET R41 Metallised Polypropylene Film Capacitor 300 V ac 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 1000 V dc 47nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 450 V ac 10nF, Through Hole
- KEMET A72 Polypropylene Film Capacitor 450 V ac 100nF, Through Hole
- KEMET R73 Polypropylene Film Capacitor 400 V ac 10nF, Through Hole
