Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2.11
(exc. VAT)
£2.53
(inc. VAT)
- RS Stock No.:
- 541-6999
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Shape | Crossing | |
| File Type | Needle File | |
| Length | 160mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Shape Crossing | ||
File Type Needle File | ||
Length 160mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
RS PRO Single Cut Crossing Needle File
From RS PRO, this high-quality needle file set is ideal for precision work. Whether for fine abrasion, profile cutting or finishing of many common workshop materials, this handheld needle file will get the job done.
The crossing needle file has a tapered oval shape, which is perfect for filing in concave spaces. It is typically used for filing and smoothing of metals. This single cut file is designed for smooth and fine applications.
This set contains five different crossing files of differing sizes, and is supplied in a plastic wallet.
The files have thin handles that can be combined with filehandles for further comfort and control, such as the RS PRO ABS File Handle (734-416.)
Features and Benefits
• Overall length 160 mm
• 28 teeth per cm Cutting Face
• Single Cut
• HCS files
Applications
Needle files, sometimes known as jeweler files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy, and are essential for fine filing and polishing jobs. They can typically be found in;
• Jewellery making
• Ceramic tile shaping
• Glasswork
• Fine Woodworking
File Care
You can extend the life of your needle file by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush. Be sure to store the files in their plastic pouch to protect them from the elements and reduce the chance of corrosion.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
The crossing needle file has a tapered oval shape, which is perfect for filing in concave spaces. It is typically used for filing and smoothing of metals. This single cut file is designed for smooth and fine applications.
This set contains five different crossing files of differing sizes, and is supplied in a plastic wallet.
The files have thin handles that can be combined with filehandles for further comfort and control, such as the RS PRO ABS File Handle (734-416.)
Features and Benefits
• Overall length 160 mm
• 28 teeth per cm Cutting Face
• Single Cut
• HCS files
Applications
Needle files, sometimes known as jeweler files are very versatile and can be employed wherever the deburring and shaping of materials. They are designed for precision and accuracy, and are essential for fine filing and polishing jobs. They can typically be found in;
• Jewellery making
• Ceramic tile shaping
• Glasswork
• Fine Woodworking
File Care
You can extend the life of your needle file by using a careful forward motion, rather than a sawing motion, when filing. Also, files can be cleaned of dust and debris with a dry toothbrush. Be sure to store the files in their plastic pouch to protect them from the elements and reduce the chance of corrosion.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

