BETA 250 mm, Second, Round

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-7333
Mfr. Part No.:
1718A10/R
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

File

Shape

Round

Cut Type

Second

Length

250mm

Handle Included

No

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

The BETA second cut round file of 10 inch size without handle.

Excellent quality level

Designed to help get your job done fast

Designed for the ultimate in practicality and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy