TREND Networks Cable Holder for FiberMASTER S40, R301-HOLDERKIT
- RS Stock No.:
- 802-147
- Mfr. Part No.:
- R301-HOLDERKIT
- Brand:
- TREND Networks
Subtotal (1 unit)*
£245.00
(exc. VAT)
£294.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £245.00 |
*price indicative
- RS Stock No.:
- 802-147
- Mfr. Part No.:
- R301-HOLDERKIT
- Brand:
- TREND Networks
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TREND Networks | |
| Accessory Type | Cable Holder | |
| Product Type | Cable Holder | |
| For Use With | FiberMASTER S40 | |
| Select all | ||
|---|---|---|
Brand TREND Networks | ||
Accessory Type Cable Holder | ||
Product Type Cable Holder | ||
For Use With FiberMASTER S40 | ||
- COO (Country of Origin):
- CN
The TREND Networks fusion splicer series offers an exceptional solution for fast and precise fusion splicing, combining Advanced technology with user-friendly operations. These devices are designed for reliable field use, delivering accurate splice performance in as little as 6 seconds. Equipped with automatic Fibre detection capabilities, the splicers set optimal splicing parameters in real-time, ensuring minimal splice loss and maximum efficiency. With a robust design and a 3-year warranty, they provide an excellent solution for various splicing applications, making them an Ideal choice for professionals in the telecommunications and Fibre-optic sectors.
Industry-leading splice loss performance with averages as low as 0.01dB
Automatic and manual operating modes to cater to different user preferences
Superior Camera magnification for precise core alignment, with up to 400x resolution
Rapid splice and heating times enhance productivity in demanding environments
Comprehensive data storage capabilities, up to 10,000 splice results and images
Rugged design featuring a metal Shell and soft rubber edge protectors for durability
Flexible battery options, providing up to 280 splice and heating cycles per charge
User-friendly Interface with touchscreen and dedicated buttons for easy operation
Sapphire Care Plan offers free repairs, services, and technical support to ensure optimal performance
Related links
- TREND Networks Electrode for FiberMASTER S40, R301-ELECT-S40
- TREND Networks Battery for FiberMASTER S40, R301-BATT-S40
- TREND Networks Power Adapter for FiberMASTER Splicers S40 and S60, R301-PSU
- TREND Networks Cable Holder for Fiber Optic Cables, R301-900UM
- TREND Networks Stripping Tool for FiberMASTER Series, R301-CLEAVE-PRO
- TREND Networks Carry Case for FiberMASTER Fusion Splicer, R301-CASE
- TREND Networks Stripping Tool for FiberMASTER Fusion Splicer Series, R301-STRIP-DROP
- TREND Networks Battery for FiberMASTER S60, R301-BATT-S60
