StarTech.com QSFP Multimode Transceiver Module, Full Duplex, 40000Mbps
- RS Stock No.:
- 280-4638
- Distrelec Article No.:
- 302-94-052
- Mfr. Part No.:
- JG661A-ST
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 280-4638
- Distrelec Article No.:
- 302-94-052
- Mfr. Part No.:
- JG661A-ST
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Transceiver | |
| Connection Port | QSFP | |
| Maximum Transfer Distance | 10km | |
| Fibre Type | Multimode | |
| Fibre Operating Mode | Full Duplex | |
| Network Speed | 40000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Transceiver | ||
Connection Port QSFP | ||
Maximum Transfer Distance 10km | ||
Fibre Type Multimode | ||
Fibre Operating Mode Full Duplex | ||
Network Speed 40000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com QSFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module that has been designed, programmed and tested to work with HPE brand switches and routers. It delivers dependable 40 GbE connectivity over fiber cable.
RoHS compliant
Lifetime warranty
Digital diagnostic monitoring
Related links
- StarTech.com QSFP Multimode Transceiver Module 40000Mbps
- StarTech.com QSFP Single Mode Transceiver Module 40000Mbps
- StarTech.com LC Single Mode Transceiver Module 40000Mbps
- StarTech.com QSFP Multimode Active Optical Cable Module, 40Gbps
- StarTech.com MPO Multimode Transceiver Module 40Gbps
- StarTech.com LC Multimode Transceiver Module 40000Mbps
- StarTech.com LC Multimode Transceiver Module 10Gbps
- Huber+Suhner QSFP Multimode Transceiver Module 40000Mbit/s


