StarTech.com QSFP Multimode Active Optical Cable Module, 40Gbps

Subtotal (1 unit)*

£162.09

(exc. VAT)

£194.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.09

*price indicative

RS Stock No.:
847-777
Mfr. Part No.:
QSFP40GAO30M
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Active Optical Cable

Standards/Approvals

RoHS

Connection Port

QSFP

Maximum Transfer Distance

30m

Fibre Type

Multimode

Maximum Data Transfer Rate

40Gbps

Network Speed

40Gbps

COO (Country of Origin):
CN
The StarTech.com Active Optical Cable offers a seamless and efficient solution for establishing high speed connections between compatible devices. This cable is designed to support 40 GbE applications in a Compact format.

MSA compliant, ensuring compatibility with various switches and modules

Supports data rates of up to 40 Gbps, Ideal for high-performance networking

Low power consumption of less than 1.5 W per end, enhancing efficiency

Hot-swappable design allows for easy maintenance and upgrades without network disruption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy