Huber+Suhner SFP Single Mode Transceiver Module, Full Duplex, 10000Mbit/s
- RS Stock No.:
- 286-742
- Mfr. Part No.:
- CSS-900A09HP11-13
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 10 more to save £31.90
View bulk pricing optionsSubtotal (1 unit)*
£39.87
(exc. VAT)
£47.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £39.87 | - |
| 10 + | £36.68 | £31.90 |
*price indicative
- RS Stock No.:
- 286-742
- Mfr. Part No.:
- CSS-900A09HP11-13
- Brand:
- Huber+Suhner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001, ISO 9001, IATF 16949 | |
| Fibre Operating Mode | Full Duplex | |
| Connection Port | SFP | |
| Maximum Transfer Distance | 10km | |
| Network Speed | 10000Mbit/s | |
| Maximum Data Transfer Rate | 11.3Gbps | |
| Fibre Type | Single Mode | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals ISO 45001, AS/ EN 9100 and ISO/TS 22163-IRIS, ISO 14001, ISO 9001, IATF 16949 | ||
Fibre Operating Mode Full Duplex | ||
Connection Port SFP | ||
Maximum Transfer Distance 10km | ||
Network Speed 10000Mbit/s | ||
Maximum Data Transfer Rate 11.3Gbps | ||
Fibre Type Single Mode | ||
The Huber & Suhner Transceiver offers data rates up to 11.3 Gbps with a reach of up to 10 km and a wavelength of 1310nm. It features an LC/PC duplex connector, single mode fiber, and operates within a temperature range of 0 to 70°C, providing a link budget of at least 9 dB.
Media type single mode
Adapter LC or PC duplex
Modulation format NRZ
Related links
- Huber+Suhner SFP Single Mode Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Single Mode Transceiver Module 1000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 10000Mbit/s
- Planet SFP Single Mode SFP Transceiver Module 10000Mbit/s
- Huber+Suhner SFP Multimode Transceiver Module 1000Mbit/s
- Planet SFP Multimode SFP Transceiver Module 10000Mbit/s
- Planet Dual LC Single Mode MTB 10G Module Module Multimode, 10000Mbit/s
- StarTech.com SFP Single Mode Transceiver Module 10Gbps