Molex 106108-2100 Fibre Optic Transmitter, Rectangular SMI Connector
- RS Stock No.:
- 507-398
- Distrelec Article No.:
- 304-61-836
- Mfr. Part No.:
- 106108-2100
- Brand:
- Molex
Subtotal (1 tray of 4 units)*
£183.46
(exc. VAT)
£220.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £183.46 | £45.865 |
*price indicative
- RS Stock No.:
- 507-398
- Distrelec Article No.:
- 304-61-836
- Mfr. Part No.:
- 106108-2100
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Transmitter | |
| Connector Shape | Rectangular | |
| Mount Type | Through Hole | |
| Connector Type | SMI | |
| Standards/Approvals | IEEE 1394 | |
| Series | 106108 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Transmitter | ||
Connector Shape Rectangular | ||
Mount Type Through Hole | ||
Connector Type SMI | ||
Standards/Approvals IEEE 1394 | ||
Series 106108 | ||
- COO (Country of Origin):
- CN
The Molex Small Media Interface (SMI) Optical Interconnect Transceiver exemplifies cutting-edge technology in Fiber optic communication. Designed for seamless integration, this transceiver delivers robust performance and reliability, making it Ideal for a variety of applications. With a focus on versatility, it supports multi-mode operations that ensure efficient data transmission across different network configurations. The sleek design is complemented by its lightweight yet Durable construction, which withstands environmental challenges while maintaining top-tier functionality. The SMI Transceiver is the go-to solution for those demanding high-quality optical interconnects with superior compatibility across various products within the Fiber optic family. Ensuring compliance with RoHS standards, users can Trust in its environmentally friendly design while benefitting from the Advanced capabilities that enhance their connectivity experience.
Optimized for use in a range of Fiber optic applications
Offers compatibility with various cable assemblies and adapters
Lightweight design enhances ease of installation and maintenance
Robust construction ensures reliable performance in diverse environments
Supports streamlined data transmission for improved network efficiency
Designed to meet stringent RoHS compliance for environmental safety
Facilitates quick and effective connections with minimal signal loss
Related links
- Broadcom AFBR-1531CZ 5 MBd Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector
- Broadcom AFBR-1529Z 10 Mbps Fibre Optic Transmitter, Rectangular 650 nm Versatile Link Connector
- Broadcom HFBR-1524Z 5.24 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom AFBR-1629Z 50 Mbps Fibre Optic Transmitter 18.8 mm
- Broadcom 50 Mbps Fibre Optic Transmitter 18.8 mm
- RS PRO 16 Mbps Fibre Optic Transmitter, Square 670 nm Fibre Optic Connector Connector
- Broadcom 100 Mbps Fibre Optic Transmitter, Round 685 nm Fibre Optic Connector Connector 8.6 mm 5.3mm
- Broadcom AFBR-1521CZ 40 Mbps Fibre Optic Transmitter, Square 685 nm Fibre Optic Connector
