Banner Plastic Fibre Optic Sensor
- RS Stock No.:
- 332-100
- Mfr. Part No.:
- PBF46U
- Brand:
- Banner
Subtotal (1 unit)*
£51.27
(exc. VAT)
£61.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.27 |
*price indicative
- RS Stock No.:
- 332-100
- Mfr. Part No.:
- PBF46U
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Fibre Optic Type | Plastic | |
| Terminal Type | Plastic Fiber Sensors | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Fibre Optic Type Plastic | ||
Terminal Type Plastic Fiber Sensors | ||
- COO (Country of Origin):
- JP
The Banner Fiber Optics is designed to enhance operational efficiency in various industrial applications. Its robust construction and advanced technology ensure reliability and precision, making it an ideal choice for a range of automation and control tasks. With exceptional versatility, this device integrates seamlessly into existing setups, delivering outstanding performance in detection and monitoring.
Reduces maintenance needs due to its robust design
Supports a wide range of applications in automation
Offers quick installation for minimal downtime
Supports a wide range of applications in automation
Offers quick installation for minimal downtime
Related links
- Banner Plastic Fibre Optic Sensor
- Banner Plastic Fibre Optic Sensor 108 mm
- Banner Plastic Fibre Optic Sensor 2 m
- Banner Plastic Fibre Optic Sensor PNP Output
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
